C1206C102K5RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12814
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13019
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12814
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.14480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11411
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11270
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.01475
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K5RAC3020

DigiKey Part Number
399-C1206C102K5RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102K5RAC3020
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.13291RM1,063.28
Unit Price without VAT:RM0.13291
Unit Price with VAT:RM0.14620