C1206C102M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,611
Unit Price: RM8.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.42705
Datasheet

Upgrade


KEMET
In Stock: 7,972
Unit Price: RM9.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.86268
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.56743
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.88047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.40966
Datasheet

Upgrade


KEMET
In Stock: 6,747
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 92,257
Unit Price: RM2.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.48819
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.51964
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.84685
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.36002
Datasheet

Upgrade


KEMET
In Stock: 2,404
Unit Price: RM4.14000
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102M1RACTU

DigiKey Part Number
399-C1206C102M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102M1RACTU
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27695RM1,107.80
Manufacturers Standard Package
Unit Price without VAT:RM0.27695
Unit Price with VAT:RM0.30465