
C1206C103J3GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C103J3GECTUTR-ND - Tape & Reel (TR) 399-C1206C103J3GECTUCT-ND - Cut Tape (CT) 399-C1206C103J3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J3GECTU |
Description | CAP CER 1206 10NF 25V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.98100 | RM9.81 |
| 50 | RM0.72820 | RM36.41 |
| 100 | RM0.64970 | RM64.97 |
| 500 | RM0.51826 | RM259.13 |
| 1,000 | RM0.47773 | RM477.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41684 | RM1,667.36 |
| 8,000 | RM0.41364 | RM3,309.12 |
| 12,000 | RM0.40215 | RM4,825.80 |
| 20,000 | RM0.38899 | RM7,779.80 |
| 28,000 | RM0.38129 | RM10,676.12 |
| 40,000 | RM0.38022 | RM15,208.80 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

