
C1206C103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16005-2-ND - Tape & Reel (TR) 399-16005-1-ND - Cut Tape (CT) 399-16005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45300 | RM4.53 |
| 50 | RM0.32220 | RM16.11 |
| 100 | RM0.28250 | RM28.25 |
| 500 | RM0.21520 | RM107.60 |
| 1,000 | RM0.19452 | RM194.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16353 | RM654.12 |
| 8,000 | RM0.15204 | RM1,216.32 |
| 12,000 | RM0.14628 | RM1,755.36 |
| 20,000 | RM0.13991 | RM2,798.20 |
| 28,000 | RM0.13618 | RM3,813.04 |
| 40,000 | RM0.13260 | RM5,304.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

