
C1206C104J3HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J3HACTUTR-ND - Tape & Reel (TR) 399-C1206C104J3HACTUCT-ND - Cut Tape (CT) 399-C1206C104J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J3HACTU |
Description | CAP CER 0.1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM5.72900 | RM57.29 |
| 50 | RM4.64140 | RM232.07 |
| 100 | RM4.30520 | RM430.52 |
| 500 | RM3.73724 | RM1,868.62 |
| 1,000 | RM3.56141 | RM3,561.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.41661 | RM6,833.22 |
| 4,000 | RM3.29738 | RM13,189.52 |
| 6,000 | RM3.23763 | RM19,425.78 |
| 10,000 | RM3.17139 | RM31,713.90 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |

