


C1206C104J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C104J3RACTUCT-ND - Cut Tape (CT) 399-C1206C104J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J3RACTU |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.21000 | RM12.10 |
| 50 | RM0.90540 | RM45.27 |
| 100 | RM0.81280 | RM81.28 |
| 500 | RM0.65562 | RM327.81 |
| 1,000 | RM0.60715 | RM607.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.53614 | RM2,144.56 |
| 8,000 | RM0.48727 | RM3,898.16 |
| 12,000 | RM0.48538 | RM5,824.56 |
| 20,000 | RM0.48322 | RM9,664.40 |
| 28,000 | RM0.48192 | RM13,493.76 |
| 40,000 | RM0.48065 | RM19,226.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

