
C1206C105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13374-2-ND - Tape & Reel (TR) 399-13374-1-ND - Cut Tape (CT) 399-13374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.34000 | RM13.40 |
| 50 | RM1.00860 | RM50.43 |
| 100 | RM0.90580 | RM90.58 |
| 500 | RM0.73292 | RM366.46 |
| 1,000 | RM0.67953 | RM679.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63562 | RM1,271.24 |
| 4,000 | RM0.59948 | RM2,397.92 |
| 6,000 | RM0.58138 | RM3,488.28 |
| 10,000 | RM0.56132 | RM5,613.20 |
| 14,000 | RM0.54960 | RM7,694.40 |
| 20,000 | RM0.53832 | RM10,766.40 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

