1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K3RAC7215

DigiKey Part Number
399-C1206C105K3RAC7215TR-ND - Tape & Reel (TR)
399-C1206C105K3RAC7215CT-ND - Cut Tape (CT)
399-C1206C105K3RAC7215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K3RAC7215
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K3RAC7215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105K3RALTUKEMET2,000399-6370-1-NDRM3.62000Direct
C1206C105K3RAC7210KEMET12,697399-C1206C105K3RAC7210CT-NDRM0.87000Parametric Equivalent
C1206C105K3RACAUTOKEMET44,010399-7010-1-NDRM1.02000Parametric Equivalent
C1206C105K3RACTUKEMET303,684399-C1206C105K3RACTUCT-NDRM0.87000Parametric Equivalent
In-Stock: 7,673
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.55600RM5.56
50RM0.39880RM19.94
100RM0.35070RM35.07
500RM0.27036RM135.18
1,000RM0.24558RM245.58
2,500RM0.21947RM548.67
5,000RM0.20375RM1,018.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19081RM1,908.10
20,000RM0.18017RM3,603.40
30,000RM0.17484RM5,245.20
50,000RM0.16893RM8,446.50
70,000RM0.16547RM11,582.90
100,000RM0.16215RM16,215.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500