


C1206C105M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C105M1RACTUCT-ND - Cut Tape (CT) 399-C1206C105M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M1RACTU |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.51100 | RM35.11 |
| 50 | RM2.77540 | RM138.77 |
| 100 | RM2.54800 | RM254.80 |
| 500 | RM2.16400 | RM1,082.00 |
| 1,000 | RM2.04525 | RM2,045.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.94751 | RM3,895.02 |
| 4,000 | RM1.86700 | RM7,468.00 |
| 6,000 | RM1.82668 | RM10,960.08 |
| 10,000 | RM1.78197 | RM17,819.70 |
| 14,000 | RM1.75583 | RM24,581.62 |
| 20,000 | RM1.73068 | RM34,613.60 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

