1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C105M5RECTU

DigiKey Part Number
399-C1206C105M5RECTUTR-ND - Tape & Reel (TR)
399-C1206C105M5RECTUCT-ND - Cut Tape (CT)
399-C1206C105M5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105M5RECTU
Description
CAP CER 1206 1UF 50V X7R 20%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105M5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,903
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.81600RM8.16
50RM0.59740RM29.87
100RM0.53030RM53.03
500RM0.41756RM208.78
1,000RM0.38281RM382.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.34004RM850.10
5,000RM0.33918RM1,695.90
7,500RM0.33123RM2,484.23
12,500RM0.28928RM3,616.00
17,500RM0.27305RM4,778.38
25,000RM0.26994RM6,748.50
30,000RM0.25947RM7,784.10
60,000RM0.25891RM15,534.60
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800