
C1206C106K4RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RALTUTR-ND - Tape & Reel (TR) 399-C1206C106K4RALTUCT-ND - Cut Tape (CT) 399-C1206C106K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RALTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K3RACTU | KEMET | 103,069 | 399-C1206C106K3RACTUCT-ND | RM5.25000 | Upgrade |
| LD06YC106KAB2A | KYOCERA AVX | 2,838 | 478-10969-1-ND | RM22.28000 | Direct |
| 1206BB106K250NGX072T | Knowles Novacap | 2,765 | 1763-1135-1-ND | RM21.13000 | Upgrade |
| 1206BB106K250YX072T | Knowles Novacap | 437 | 1763-1139-1-ND | RM17.38000 | Upgrade |
| C3216X7R1E106K160AB | TDK | 525,128 | 445-7705-1-ND | RM2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.02000 | RM36.02 |
| 10 | RM27.10500 | RM271.05 |
| 50 | RM23.54440 | RM1,177.22 |
| 100 | RM22.44190 | RM2,244.19 |
| 500 | RM21.17256 | RM10,586.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM19.52082 | RM39,041.64 |
| Unit Price without VAT: | RM36.02000 |
|---|---|
| Unit Price with VAT: | RM39.62200 |

