1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122KDRACTU

DigiKey Part Number
399-C1206C122KDRACTUTR-ND - Tape & Reel (TR)
399-C1206C122KDRACTUCT-ND - Cut Tape (CT)
399-C1206C122KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122KDRACTU
Description
CAP CER 1200PF 1KV X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,117
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.82000RM3.82
10RM2.03700RM20.37
50RM1.70600RM85.30
100RM1.65520RM165.52
500RM1.44528RM722.64
1,000RM1.35792RM1,357.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.32773RM3,319.33
5,000RM1.15593RM5,779.65
7,500RM1.15179RM8,638.43
12,500RM1.14709RM14,338.62
17,500RM1.14426RM20,024.55
25,000RM1.14148RM28,537.00
Manufacturers Standard Package
Unit Price without VAT:RM3.82000
Unit Price with VAT:RM4.20200