
C1206C104J3GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104J3GAC7210TR-ND - Tape & Reel (TR) 399-C1206C104J3GAC7210CT-ND - Cut Tape (CT) 399-C1206C104J3GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J3GAC7210 |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM4.36600 | RM43.66 |
| 50 | RM3.48760 | RM174.38 |
| 100 | RM3.21700 | RM321.70 |
| 500 | RM2.75958 | RM1,379.79 |
| 1,000 | RM2.61805 | RM2,618.05 |
| 2,500 | RM2.46860 | RM6,171.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM2.32657 | RM18,612.56 |
| 16,000 | RM2.26147 | RM36,183.52 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |

