0.12 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.12 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C124J5JACTU

DigiKey Part Number
399-C1206C124J5JACTUTR-ND - Tape & Reel (TR)
399-C1206C124J5JACTUCT-ND - Cut Tape (CT)
399-C1206C124J5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C124J5JACTU
Description
CAP CER 0.12UF 50V U2J 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C124J5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,089
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.19000RM6.19
10RM4.08200RM40.82
50RM3.25060RM162.53
100RM2.99360RM299.36
500RM2.56036RM1,280.18
1,000RM2.42621RM2,426.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.31584RM4,631.68
4,000RM2.22493RM8,899.72
6,000RM2.17938RM13,076.28
10,000RM2.12889RM21,288.90
14,000RM2.09936RM29,391.04
Manufacturers Standard Package
Unit Price without VAT:RM6.19000
Unit Price with VAT:RM6.80900