
C1206C152J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C152J2GACTUCT-ND - Cut Tape (CT) 399-C1206C152J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152J2GACTU |
Description | CAP CER 1500PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.40700 | RM14.07 |
| 50 | RM1.06220 | RM53.11 |
| 100 | RM0.95620 | RM95.62 |
| 500 | RM0.70746 | RM353.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.65518 | RM2,620.72 |
| 8,000 | RM0.63966 | RM5,117.28 |
| 12,000 | RM0.62350 | RM7,482.00 |
| 20,000 | RM0.60558 | RM12,111.60 |
| 28,000 | RM0.60119 | RM16,833.32 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

