
C1206C152JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C152JBGACTUCT-ND - Cut Tape (CT) 399-C1206C152JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152JBGACTU |
Description | CAP CER 1500PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32400 | RM13.24 |
| 50 | RM0.99600 | RM49.80 |
| 100 | RM0.89560 | RM89.56 |
| 500 | RM0.72590 | RM362.95 |
| 1,000 | RM0.67350 | RM673.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.66196 | RM1,323.92 |
| 4,000 | RM0.60594 | RM2,423.76 |
| 6,000 | RM0.60335 | RM3,620.10 |
| 10,000 | RM0.58543 | RM5,854.30 |
| 14,000 | RM0.57335 | RM8,026.90 |
| 20,000 | RM0.56174 | RM11,234.80 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

