
C1206C153K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C153K5RACTUCT-ND - Cut Tape (CT) 399-C1206C153K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153K5RACTU |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.78400 | RM7.84 |
| 50 | RM0.57200 | RM28.60 |
| 100 | RM0.50790 | RM50.79 |
| 500 | RM0.39888 | RM199.44 |
| 1,000 | RM0.36536 | RM365.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31506 | RM1,260.24 |
| 8,000 | RM0.29639 | RM2,371.12 |
| 12,000 | RM0.28704 | RM3,444.48 |
| 20,000 | RM0.27667 | RM5,533.40 |
| 28,000 | RM0.27062 | RM7,577.36 |
| 40,000 | RM0.26479 | RM10,591.60 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

