
C1206C154K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C154K2RACTUCT-ND - Cut Tape (CT) 399-C1206C154K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154K2RACTU |
Description | CAP CER 0.15UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47800 | RM14.78 |
| 50 | RM1.11740 | RM55.87 |
| 100 | RM1.00590 | RM100.59 |
| 500 | RM0.81810 | RM409.05 |
| 1,000 | RM0.76014 | RM760.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.71243 | RM1,424.86 |
| 4,000 | RM0.67317 | RM2,692.68 |
| 6,000 | RM0.65350 | RM3,921.00 |
| 10,000 | RM0.63171 | RM6,317.10 |
| 14,000 | RM0.61897 | RM8,665.58 |
| 20,000 | RM0.60671 | RM12,134.20 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

