
C1206C181JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15815-2-ND - Tape & Reel (TR) 399-15815-1-ND - Cut Tape (CT) 399-15815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JBGACAUTO |
Description | CAP CER 180PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.76600 | RM27.66 |
| 50 | RM2.15920 | RM107.96 |
| 100 | RM1.97160 | RM197.16 |
| 500 | RM1.65566 | RM827.83 |
| 1,000 | RM1.55795 | RM1,557.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.45478 | RM3,636.95 |
| 5,000 | RM1.39256 | RM6,962.80 |
| 7,500 | RM1.36140 | RM10,210.50 |
| 12,500 | RM1.32686 | RM16,585.75 |
| 17,500 | RM1.30665 | RM22,866.38 |
| 25,000 | RM1.28722 | RM32,180.50 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

