
C1206C182JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15818-2-ND - Tape & Reel (TR) 399-15818-1-ND - Cut Tape (CT) 399-15818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182JBGACAUTO |
Description | CAP CER 1800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.30100 | RM23.01 |
| 50 | RM1.77780 | RM88.89 |
| 100 | RM1.61700 | RM161.70 |
| 500 | RM1.34544 | RM672.72 |
| 1,000 | RM1.26151 | RM1,261.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.19244 | RM2,384.88 |
| 4,000 | RM1.13559 | RM4,542.36 |
| 6,000 | RM1.10710 | RM6,642.60 |
| 10,000 | RM1.07553 | RM10,755.30 |
| 14,000 | RM1.05707 | RM14,798.98 |
| 20,000 | RM1.03931 | RM20,786.20 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

