
C1206C184K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C184K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C184K1RACTUCT-ND - Cut Tape (CT) 399-C1206C184K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C184K1RACTU |
Description | CAP CER 0.18UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C184K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67500 | RM16.75 |
| 50 | RM1.27500 | RM63.75 |
| 100 | RM1.15130 | RM115.13 |
| 500 | RM0.94252 | RM471.26 |
| 1,000 | RM0.87807 | RM878.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.78136 | RM3,125.44 |
| 8,000 | RM0.74542 | RM5,963.36 |
| 12,000 | RM0.72742 | RM8,729.04 |
| 20,000 | RM0.70746 | RM14,149.20 |
| 28,000 | RM0.69579 | RM19,482.12 |
| 40,000 | RM0.68457 | RM27,382.80 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

