
C1206C220JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16685-2-ND - Tape & Reel (TR) 399-16685-1-ND - Cut Tape (CT) 399-16685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220JBGACAUTO |
Description | CAP CER 1206 22PF 630V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.70700 | RM27.07 |
| 50 | RM2.11100 | RM105.55 |
| 100 | RM1.92710 | RM192.71 |
| 500 | RM1.61650 | RM808.25 |
| 1,000 | RM1.52049 | RM1,520.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.41909 | RM3,547.72 |
| 5,000 | RM1.35797 | RM6,789.85 |
| 7,500 | RM1.32734 | RM9,955.05 |
| 12,500 | RM1.29340 | RM16,167.50 |
| 17,500 | RM1.27355 | RM22,287.12 |
| 25,000 | RM1.25445 | RM31,361.25 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

