Upgrade
Direct
Upgrade

C1206C221F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221F1GACTUTR-ND - Tape & Reel (TR) 399-C1206C221F1GACTUCT-ND - Cut Tape (CT) 399-C1206C221F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221F1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.27900 | RM42.79 |
| 50 | RM3.42460 | RM171.23 |
| 100 | RM3.16070 | RM316.07 |
| 500 | RM2.71466 | RM1,357.33 |
| 1,000 | RM2.57668 | RM2,576.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.36958 | RM9,478.32 |
| 8,000 | RM2.29253 | RM18,340.24 |
| 12,000 | RM2.25394 | RM27,047.28 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |



