220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221J2GACTU

DigiKey Part Number
399-C1206C221J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C221J2GACTUCT-ND - Cut Tape (CT)
399-C1206C221J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221J2GACTU
Description
CAP CER 220PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067A221GAT2AKYOCERA AVX4,081478-KGM31BCG2H221GTCT-NDRM5.28000Upgrade
C3216C0G2J221K060AATDK7,000445-14633-1-NDRM0.99000Upgrade
CC1206JKNPOCBN221YAGEO4,062311-1504-1-NDRM1.69000Upgrade
CC1206JRNPOBBN221YAGEO35,928311-1508-1-NDRM0.87000Upgrade
In-Stock: 6,805
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.15400RM11.54
50RM0.86200RM43.10
100RM0.77180RM77.18
500RM0.61944RM309.72
1,000RM0.57244RM572.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.50196RM2,007.84
8,000RM0.47578RM3,806.24
12,000RM0.46266RM5,551.92
20,000RM0.44812RM8,962.40
28,000RM0.43963RM12,309.64
40,000RM0.43145RM17,258.00
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900