C1206C221J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM6.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.85219
Datasheet

Upgrade


KEMET
In Stock: 7,728
Unit Price: RM6.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.24582
Datasheet

Upgrade


KEMET
In Stock: 940
Unit Price: RM4.69000
Datasheet

Upgrade


KEMET
In Stock: 5,654
Unit Price: RM3.66000
Datasheet

Upgrade


KEMET
In Stock: 1,720
Unit Price: RM4.49000
Datasheet

Upgrade


KEMET
In Stock: 3,654
Unit Price: RM1.65000
Datasheet

Upgrade


KEMET
In Stock: 6,805
Unit Price: RM1.89000
Datasheet

Upgrade


KEMET
In Stock: 214
Unit Price: RM4.26000
Datasheet

Upgrade


KEMET
In Stock: 12,333
Unit Price: RM4.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.27956
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,750
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,121
Unit Price: RM0.91000
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221J5GALTU

DigiKey Part Number
399-C1206C221J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C221J5GALTU
Description
CAP CER 220PF 50V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29071RM1,162.84
Manufacturers Standard Package
Unit Price without VAT:RM0.29071
Unit Price with VAT:RM0.31978