
C1206C221JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15898-2-ND - Tape & Reel (TR) 399-15898-1-ND - Cut Tape (CT) 399-15898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221JBGACAUTO |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.77000 | RM27.70 |
| 50 | RM2.16380 | RM108.19 |
| 100 | RM1.97630 | RM197.63 |
| 500 | RM1.65960 | RM829.80 |
| 1,000 | RM1.56170 | RM1,561.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.45834 | RM3,645.85 |
| 5,000 | RM1.39602 | RM6,980.10 |
| 7,500 | RM1.36481 | RM10,236.08 |
| 12,500 | RM1.33020 | RM16,627.50 |
| 17,500 | RM1.30997 | RM22,924.48 |
| 25,000 | RM1.29050 | RM32,262.50 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

