220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221KCRACTU

DigiKey Part Number
399-C1206C221KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C221KCRACTUCT-ND - Cut Tape (CT)
399-C1206C221KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221KCRACTU
Description
CAP CER 220PF 500V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,796
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.41900RM24.19
50RM1.87620RM93.81
100RM1.70840RM170.84
500RM1.42510RM712.55
1,000RM1.33755RM1,337.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.24514RM3,112.85
5,000RM1.18942RM5,947.10
7,500RM1.16150RM8,711.25
12,500RM1.13056RM14,132.00
17,500RM1.11247RM19,468.23
25,000RM1.09505RM27,376.25
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800