C1206C222K1RAC3071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.28488
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.34377
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.32670
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.14128
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222K1RAC3071

DigiKey Part Number
399-C1206C222K1RAC3071TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222K1RAC3071
Description
CAP CER 2200PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.28062RM2,806.20
Manufacturers Standard Package
Unit Price without VAT:RM0.28062
Unit Price with VAT:RM0.30868