
C1206C222KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-15912-2-ND - Tape & Reel (TR) 399-15912-1-ND - Cut Tape (CT) 399-15912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KBRACAUTO |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.61600 | RM26.16 |
| 50 | RM2.03700 | RM101.85 |
| 100 | RM1.85850 | RM185.85 |
| 500 | RM1.55630 | RM778.15 |
| 1,000 | RM1.46288 | RM1,462.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.36426 | RM3,410.65 |
| 5,000 | RM1.30482 | RM6,524.10 |
| 7,500 | RM1.27504 | RM9,562.80 |
| 12,500 | RM1.24202 | RM15,525.25 |
| 17,500 | RM1.22272 | RM21,397.60 |
| 25,000 | RM1.20415 | RM30,103.75 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

