
C1206C223KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223KARACAUTOTR-ND - Tape & Reel (TR) 399-C1206C223KARACAUTOCT-ND - Cut Tape (CT) 399-C1206C223KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KARACAUTO |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11100 | RM11.11 |
| 50 | RM0.82660 | RM41.33 |
| 100 | RM0.73950 | RM73.95 |
| 500 | RM0.59234 | RM296.17 |
| 1,000 | RM0.54687 | RM546.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47876 | RM1,915.04 |
| 8,000 | RM0.45345 | RM3,627.60 |
| 12,000 | RM0.44077 | RM5,289.24 |
| 20,000 | RM0.42673 | RM8,534.60 |
| 28,000 | RM0.41851 | RM11,718.28 |
| 40,000 | RM0.41061 | RM16,424.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

