
C1206C224J1RACTU | |
|---|---|
DigiKey Part Number | 399-17471-2-ND - Tape & Reel (TR) 399-17471-1-ND - Cut Tape (CT) 399-17471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J1RACTU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.54100 | RM25.41 |
| 50 | RM1.97400 | RM98.70 |
| 100 | RM1.79980 | RM179.98 |
| 500 | RM1.50500 | RM752.50 |
| 1,000 | RM1.41387 | RM1,413.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.27711 | RM5,108.44 |
| 8,000 | RM1.22627 | RM9,810.16 |
| 12,000 | RM1.20079 | RM14,409.48 |
| 20,000 | RM1.17256 | RM23,451.20 |
| 28,000 | RM1.15605 | RM32,369.40 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

