0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224J3RACTU

DigiKey Part Number
399-C1206C224J3RACTUTR-ND - Tape & Reel (TR)
399-C1206C224J3RACTUCT-ND - Cut Tape (CT)
399-C1206C224J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224J3RACTU
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM1.81200RM18.12
50RM1.38540RM69.27
100RM1.25290RM125.29
500RM1.03008RM515.04
1,000RM0.96120RM961.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.85789RM3,431.56
8,000RM0.81948RM6,555.84
12,000RM0.80024RM9,602.88
20,000RM0.77892RM15,578.40
28,000RM0.76645RM21,460.60
40,000RM0.75445RM30,178.00
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200