C1206C225K3RAC3183 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.33224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.33224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.27842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.34752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.28347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31553
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.19268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.89384
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K3RAC3183

DigiKey Part Number
399-C1206C225K3RAC3183TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225K3RAC3183
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.34752RM868.80
Manufacturers Standard Package
Unit Price without VAT:RM0.34752
Unit Price with VAT:RM0.38227