
C1206C225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15831-2-ND - Tape & Reel (TR) 399-15831-1-ND - Cut Tape (CT) 399-15831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85100 | RM8.51 |
| 50 | RM0.62560 | RM31.28 |
| 100 | RM0.55630 | RM55.63 |
| 500 | RM0.43916 | RM219.58 |
| 1,000 | RM0.40302 | RM403.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.37330 | RM746.60 |
| 4,000 | RM0.34885 | RM1,395.40 |
| 6,000 | RM0.33661 | RM2,019.66 |
| 10,000 | RM0.32305 | RM3,230.50 |
| 14,000 | RM0.31512 | RM4,411.68 |
| 20,000 | RM0.30750 | RM6,150.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

