2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K3RACTU

DigiKey Part Number
399-C1206C225K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C225K3RACTUCT-ND - Cut Tape (CT)
399-C1206C225K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K3RACTU
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,305
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.78400RM7.84
50RM0.57440RM28.72
100RM0.50940RM50.94
500RM0.40046RM200.23
1,000RM0.36681RM366.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.33914RM678.28
4,000RM0.31637RM1,265.48
6,000RM0.30497RM1,829.82
10,000RM0.29234RM2,923.40
14,000RM0.28496RM3,989.44
20,000RM0.27786RM5,557.20
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400