2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225K3REC7210

DigiKey Part Number
399-C1206C225K3REC7210TR-ND - Tape & Reel (TR)
399-C1206C225K3REC7210CT-ND - Cut Tape (CT)
399-C1206C225K3REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K3REC7210
Description
CAP CER 1206 2.2UF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,966
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11900RM11.19
50RM0.83380RM41.69
100RM0.74540RM74.54
500RM0.59746RM298.73
1,000RM0.55172RM551.72
2,500RM0.50347RM1,258.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.45768RM3,661.44
16,000RM0.43671RM6,987.36
24,000RM0.42620RM10,228.80
40,000RM0.41456RM16,582.40
56,000RM0.40775RM22,834.00
80,000RM0.40120RM32,096.00
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500