


C1206C225K3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K3RECTUTR-ND - Tape & Reel (TR) 399-C1206C225K3RECTUCT-ND - Cut Tape (CT) 399-C1206C225K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K3RECTU |
Description | CAP CER 1206 2.2UF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K3RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11900 | RM11.19 |
| 50 | RM0.83380 | RM41.69 |
| 100 | RM0.74540 | RM74.54 |
| 500 | RM0.59746 | RM298.73 |
| 1,000 | RM0.55172 | RM551.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51411 | RM1,028.22 |
| 4,000 | RM0.48315 | RM1,932.60 |
| 6,000 | RM0.46765 | RM2,805.90 |
| 10,000 | RM0.45048 | RM4,504.80 |
| 14,000 | RM0.44044 | RM6,166.16 |
| 20,000 | RM0.43078 | RM8,615.60 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

