
C1206C225K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15834-2-ND - Tape & Reel (TR) 399-15834-1-ND - Cut Tape (CT) 399-15834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.78960 | RM39.48 |
| 100 | RM0.70530 | RM70.53 |
| 500 | RM0.56350 | RM281.75 |
| 1,000 | RM0.51976 | RM519.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.48380 | RM967.60 |
| 4,000 | RM0.45419 | RM1,816.76 |
| 6,000 | RM0.43937 | RM2,636.22 |
| 10,000 | RM0.42294 | RM4,229.40 |
| 14,000 | RM0.41334 | RM5,786.76 |
| 20,000 | RM0.40411 | RM8,082.20 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

