


C1206C225K5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225K5REC7210TR-ND - Tape & Reel (TR) 399-C1206C225K5REC7210CT-ND - Cut Tape (CT) 399-C1206C225K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5REC7210 |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12700 | RM11.27 |
| 50 | RM0.83840 | RM41.92 |
| 100 | RM0.74980 | RM74.98 |
| 500 | RM0.60116 | RM300.58 |
| 1,000 | RM0.55519 | RM555.19 |
| 2,500 | RM0.50672 | RM1,266.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.46070 | RM3,685.60 |
| 16,000 | RM0.43963 | RM7,034.08 |
| 24,000 | RM0.42907 | RM10,297.68 |
| 40,000 | RM0.41738 | RM16,695.20 |
| 56,000 | RM0.41054 | RM22,990.24 |
| 80,000 | RM0.40395 | RM32,316.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

