


C1206C225K5RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225K5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C225K5RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C225K5RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RECAUTO7210 |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.18600 | RM11.86 |
| 50 | RM0.88580 | RM44.29 |
| 100 | RM0.79350 | RM79.35 |
| 500 | RM0.63772 | RM318.86 |
| 1,000 | RM0.58966 | RM589.66 |
| 2,500 | RM0.53894 | RM1,347.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.49082 | RM3,926.56 |
| 16,000 | RM0.46878 | RM7,500.48 |
| 24,000 | RM0.45774 | RM10,985.76 |
| 40,000 | RM0.44550 | RM17,820.00 |
| 56,000 | RM0.43835 | RM24,547.60 |
| 80,000 | RM0.43146 | RM34,516.80 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

