C1206C226M9PAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.26927
Datasheet

Parametric Equivalent


KEMET
In Stock: 50,872
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,796
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 415,183
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.16163
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.44520
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,000
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM2.11444
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,300
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.31924
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226M9PAC7210

DigiKey Part Number
399-C1206C226M9PAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C226M9PAC7210
Description
CAP CER 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226M9PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.21732RM1,738.56
Manufacturers Standard Package
Unit Price without VAT:RM0.21732
Unit Price with VAT:RM0.23905