
C1206C270J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C270J5GAC7210TR-ND - Tape & Reel (TR) 399-C1206C270J5GAC7210CT-ND - Cut Tape (CT) 399-C1206C270J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270J5GAC7210 |
Description | CAP CER 27PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44500 | RM4.45 |
| 50 | RM0.31520 | RM15.76 |
| 100 | RM0.27580 | RM27.58 |
| 500 | RM0.21000 | RM105.00 |
| 1,000 | RM0.18967 | RM189.67 |
| 2,500 | RM0.16830 | RM420.75 |
| 5,000 | RM0.15543 | RM777.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14485 | RM1,448.50 |
| 20,000 | RM0.13614 | RM2,722.80 |
| 30,000 | RM0.13178 | RM3,953.40 |
| 50,000 | RM0.12695 | RM6,347.50 |
| 70,000 | RM0.12413 | RM8,689.10 |
| 100,000 | RM0.12141 | RM12,141.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

