
C1206C272J1GACTU | |
|---|---|
DigiKey Part Number | 399-15566-2-ND - Tape & Reel (TR) 399-15566-1-ND - Cut Tape (CT) 399-15566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272J1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.43000 | RM14.30 |
| 50 | RM1.07720 | RM53.86 |
| 100 | RM0.96920 | RM96.92 |
| 500 | RM0.78706 | RM393.53 |
| 1,000 | RM0.73071 | RM730.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.64622 | RM2,584.88 |
| 8,000 | RM0.61484 | RM4,918.72 |
| 12,000 | RM0.59911 | RM7,189.32 |
| 20,000 | RM0.58169 | RM11,633.80 |
| 28,000 | RM0.57149 | RM16,001.72 |
| 40,000 | RM0.56169 | RM22,467.60 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

