Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar

C1206C272J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C272J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C272J5GACTUCT-ND - Cut Tape (CT) 399-C1206C272J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272J5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28800 | RM12.88 |
| 50 | RM0.96540 | RM48.27 |
| 100 | RM0.86600 | RM86.60 |
| 500 | RM0.69920 | RM349.60 |
| 1,000 | RM0.64770 | RM647.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57043 | RM2,281.72 |
| 8,000 | RM0.54173 | RM4,333.84 |
| 12,000 | RM0.52735 | RM6,328.20 |
| 20,000 | RM0.51141 | RM10,228.20 |
| 28,000 | RM0.50209 | RM14,058.52 |
| 40,000 | RM0.49313 | RM19,725.20 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |





