
C1206C272J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C272J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C272J5RACTUCT-ND - Cut Tape (CT) 399-C1206C272J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272J5RACTU |
Description | CAP CER 2700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96500 | RM9.65 |
| 50 | RM0.71240 | RM35.62 |
| 100 | RM0.63470 | RM63.47 |
| 500 | RM0.50456 | RM252.28 |
| 1,000 | RM0.46433 | RM464.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40408 | RM1,616.32 |
| 8,000 | RM0.38169 | RM3,053.52 |
| 12,000 | RM0.37048 | RM4,445.76 |
| 20,000 | RM0.35805 | RM7,161.00 |
| 28,000 | RM0.35079 | RM9,822.12 |
| 40,000 | RM0.34380 | RM13,752.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

