
C1206C272JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15928-2-ND - Tape & Reel (TR) 399-15928-1-ND - Cut Tape (CT) 399-15928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272JBGACAUTO |
Description | CAP CER 2700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37500 | RM13.75 |
| 50 | RM1.03380 | RM51.69 |
| 100 | RM0.92940 | RM92.94 |
| 500 | RM0.75294 | RM376.47 |
| 1,000 | RM0.69844 | RM698.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61674 | RM2,466.96 |
| 8,000 | RM0.58638 | RM4,691.04 |
| 12,000 | RM0.57117 | RM6,854.04 |
| 20,000 | RM0.55432 | RM11,086.40 |
| 28,000 | RM0.54446 | RM15,244.88 |
| 40,000 | RM0.53498 | RM21,399.20 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

