2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C279C1GACTU

DigiKey Part Number
399-C1206C279C1GACTUTR-ND - Tape & Reel (TR)
399-C1206C279C1GACTUCT-ND - Cut Tape (CT)
399-C1206C279C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C279C1GACTU
Description
CAP CER 2.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C279C1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,045
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.43000RM14.30
50RM1.07720RM53.86
100RM0.96920RM96.92
500RM0.78706RM393.53
1,000RM0.73071RM730.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.64622RM2,584.88
8,000RM0.61484RM4,918.72
12,000RM0.59911RM7,189.32
20,000RM0.58169RM11,633.80
28,000RM0.57149RM16,001.72
40,000RM0.56169RM22,467.60
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200