
C1206C330J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C330J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C330J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C330J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330J1GACAUTO |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 50 | RM0.74220 | RM37.11 |
| 100 | RM0.66270 | RM66.27 |
| 500 | RM0.52780 | RM263.90 |
| 1,000 | RM0.48620 | RM486.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42381 | RM1,695.24 |
| 8,000 | RM0.40063 | RM3,205.04 |
| 12,000 | RM0.38903 | RM4,668.36 |
| 20,000 | RM0.37616 | RM7,523.20 |
| 28,000 | RM0.36864 | RM10,321.92 |
| 40,000 | RM0.36141 | RM14,456.40 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

