
C1206C331G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C331G5GACTUCT-ND - Cut Tape (CT) 399-C1206C331G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331G5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.23400 | RM22.34 |
| 50 | RM1.74860 | RM87.43 |
| 100 | RM1.59140 | RM159.14 |
| 500 | RM1.32636 | RM663.18 |
| 1,000 | RM1.24433 | RM1,244.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.11753 | RM4,470.12 |
| 8,000 | RM1.07559 | RM8,604.72 |
| 12,000 | RM1.05267 | RM12,632.04 |
| 20,000 | RM1.03261 | RM20,652.20 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

