
C1206C331KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C331KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C331KGRACAUTOCT-ND - Cut Tape (CT) 399-C1206C331KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331KGRACAUTO |
Description | CAP CER 330PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.62400 | RM26.24 |
| 50 | RM2.10720 | RM105.36 |
| 100 | RM1.92510 | RM192.51 |
| 500 | RM1.61840 | RM809.20 |
| 1,000 | RM1.52356 | RM1,523.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.51773 | RM3,035.46 |
| 4,000 | RM1.45023 | RM5,800.92 |
| 6,000 | RM1.41642 | RM8,498.52 |
| 10,000 | RM1.37894 | RM13,789.40 |
| 14,000 | RM1.35702 | RM18,998.28 |
| 20,000 | RM1.33594 | RM26,718.80 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

